Part Details for M55342K06B100DTTIV by Vishay Intertechnologies
Overview of M55342K06B100DTTIV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K06B100DTTIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B100DTTIV
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 100 Ohm 1% 0.15 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: M55342K06B100DTTIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4020 / $36.0836 | Buy Now |
DISTI #
M55342K06B100DTTIV
|
TTI | Thin Film Resistors - SMD 0705 100 1% Min Qty: 25 Package Multiple: 25 Container: Reel | Americas - 0 |
|
$34.9800 / $37.8700 | Buy Now |
Part Details for M55342K06B100DTTIV
M55342K06B100DTTIV CAD Models
M55342K06B100DTTIV Part Data Attributes
|
M55342K06B100DTTIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B100DTTIV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |