Part Details for M58LR256KB85ZC5E by Numonyx Memory Solutions
Overview of M58LR256KB85ZC5E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LR256KB85ZC5E
M58LR256KB85ZC5E CAD Models
M58LR256KB85ZC5E Part Data Attributes
|
M58LR256KB85ZC5E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LR256KB85ZC5E
Numonyx Memory Solutions
Flash, 16MX16, 85ns, PBGA79, VFBGA-79
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA79,7X13,30 | |
Pin Count | 79 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B79 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 79 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA79,7X13,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.067 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for M58LR256KB85ZC5E
This table gives cross-reference parts and alternative options found for M58LR256KB85ZC5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LR256KB85ZC5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LR128KB70ZB5E | Flash, 8MX16, 70ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR128KB70ZB5E |
M58LR128KB85ZB5E | Flash, 8MX16, 85ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR128KB85ZB5E |
M58LR256KT70ZC5F | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | Micron Technology Inc | M58LR256KB85ZC5E vs M58LR256KT70ZC5F |
M58LR256KB85ZC5F | Flash, 16MX16, 85ns, PBGA79, VFBGA-79 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR256KB85ZC5F |
M58LR256KT85ZC5F | Flash, 16MX16, 85ns, PBGA79, VFBGA-79 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR256KT85ZC5F |
M58LR256KT85ZC5E | Flash, 16MX16, 85ns, PBGA79, VFBGA-79 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR256KT85ZC5E |
M58LR256KB70ZC5E | Flash, 16MX16, 70ns, PBGA79, VFBGA-79 | Micron Technology Inc | M58LR256KB85ZC5E vs M58LR256KB70ZC5E |
GE28F256L18T105 | Flash, 16MX16, 105ns, PBGA79, 0.75 MM PITCH, VFBGA-79 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs GE28F256L18T105 |
GE28F256K3C120 | Flash, 16MX16, 120ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | Intel Corporation | M58LR256KB85ZC5E vs GE28F256K3C120 |
M58LR128KT85ZB5E | Flash, 8MX16, 85ns, PBGA56, VFBGA-56 | Numonyx Memory Solutions | M58LR256KB85ZC5E vs M58LR128KT85ZB5E |