Part Details for M58LW064D11N1 by Numonyx Memory Solutions
Overview of M58LW064D11N1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M58LW064D11N1
M58LW064D11N1 CAD Models
M58LW064D11N1 Part Data Attributes:
|
M58LW064D11N1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LW064D11N1
Numonyx Memory Solutions
Flash, 4MX16, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW064D11N1
This table gives cross-reference parts and alternative options found for M58LW064D11N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW064D11N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064M11TDIR73 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | M58LW064D11N1 vs S29GL064M11TDIR73 |
M58LW064D110N1F | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | M58LW064D11N1 vs M58LW064D110N1F |
S29GL064M11TDIR92 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | M58LW064D11N1 vs S29GL064M11TDIR92 |
M58LW064D110N6T | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW064D11N1 vs M58LW064D110N6T |
M58LW064D11N6 | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW064D11N1 vs M58LW064D11N6 |
S29GL064M11TDIR90 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | M58LW064D11N1 vs S29GL064M11TDIR90 |
AM29LV640ML112FI | Flash, 4MX16, 110ns, PDSO56, REVERSE, MO-142, TSOP-56 | AMD | M58LW064D11N1 vs AM29LV640ML112FI |
AM29LV640MH112EI | Flash, 4MX16, 110ns, PDSO56, MO-142, TSOP-56 | AMD | M58LW064D11N1 vs AM29LV640MH112EI |
S29GL064M11TDIR23 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | M58LW064D11N1 vs S29GL064M11TDIR23 |
S29GL064N11TFAV10 | Flash, 4MX16, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | M58LW064D11N1 vs S29GL064N11TFAV10 |