Part Details for M5M28F102AVP-10 by Mitsubishi Electric
Overview of M5M28F102AVP-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M28F102AVP-10
M5M28F102AVP-10 CAD Models
M5M28F102AVP-10 Part Data Attributes:
|
M5M28F102AVP-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M28F102AVP-10
Mitsubishi Electric
64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP1 | |
Package Description | 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M5M28F102AVP-10
This table gives cross-reference parts and alternative options found for M5M28F102AVP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M28F102AVP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F210-10C4DBWQ4 | 64KX16 FLASH 12V PROM, 100ns, PDSO40 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C4DBWQ4 |
TMS28F210-10C4DBWE | 64KX16 FLASH 12V PROM, 100ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C4DBWE |
TMS28F210-10C4DBWL4 | 64KX16 FLASH 12V PROM, 100ns, PDSO40 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C4DBWL4 |
M28F102-100XN6 | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M5M28F102AVP-10 vs M28F102-100XN6 |
TMS28F210-10C4DBWL | 64KX16 FLASH 12V PROM, 100ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C4DBWL |
TMS28F210-10C3DBWE | 64KX16 FLASH 12V PROM, 100ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C3DBWE |
M28F102-100XN1TR | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M5M28F102AVP-10 vs M28F102-100XN1TR |
M28F102-100N6TR | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | M5M28F102AVP-10 vs M28F102-100N6TR |
M5M28F102AVP10 | Flash, 64KX16, 100ns, PDSO40 | Mitsubishi Electric | M5M28F102AVP-10 vs M5M28F102AVP10 |
TMS28F210-10C3DBWQ4 | 64KX16 FLASH 12V PROM, 100ns, PDSO40 | Texas Instruments | M5M28F102AVP-10 vs TMS28F210-10C3DBWQ4 |