Part Details for M5M44400ATP-8LT by Mitsubishi Electric
Overview of M5M44400ATP-8LT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44400ATP-8LT
M5M44400ATP-8LT CAD Models
M5M44400ATP-8LT Part Data Attributes
|
M5M44400ATP-8LT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44400ATP-8LT
Mitsubishi Electric
Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M44400ATP-8LT
This table gives cross-reference parts and alternative options found for M5M44400ATP-8LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44400ATP-8LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514400ATT-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | Hitachi Ltd | M5M44400ATP-8LT vs HM514400ATT-8 |
HM514400CTT-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 | Hitachi Ltd | M5M44400ATP-8LT vs HM514400CTT-8 |
MCM5L4400AT80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | M5M44400ATP-8LT vs MCM5L4400AT80R2 |
HYB514400BT-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Infineon Technologies AG | M5M44400ATP-8LT vs HYB514400BT-80 |
KM44C1000BLT-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 | Samsung Semiconductor | M5M44400ATP-8LT vs KM44C1000BLT-8 |
KM44C1000CLT-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | Samsung Semiconductor | M5M44400ATP-8LT vs KM44C1000CLT-8 |
M5M44400ATP-8L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | M5M44400ATP-8LT vs M5M44400ATP-8L |
UPD424410GS-80L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | M5M44400ATP-8LT vs UPD424410GS-80L |
MCM54400AT80 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | M5M44400ATP-8LT vs MCM54400AT80 |
MSM514400C-80TS-K | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | M5M44400ATP-8LT vs MSM514400C-80TS-K |