Part Details for M5M44400BJ-8ST by Mitsubishi Electric
Overview of M5M44400BJ-8ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44400BJ-8ST
M5M44400BJ-8ST CAD Models
M5M44400BJ-8ST Part Data Attributes
|
M5M44400BJ-8ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44400BJ-8ST
Mitsubishi Electric
Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M44400BJ-8ST
This table gives cross-reference parts and alternative options found for M5M44400BJ-8ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44400BJ-8ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM44400CN80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M44400BJ-8ST vs MCM44400CN80R2 |
UPD424400ALA-80 | IC,DRAM,FAST PAGE,1MX4,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | M5M44400BJ-8ST vs UPD424400ALA-80 |
UPD424400ALA-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | M5M44400BJ-8ST vs UPD424400ALA-80 |
MCM54400ANC80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M44400BJ-8ST vs MCM54400ANC80R2 |
KM44C1000BLJ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Samsung Semiconductor | M5M44400BJ-8ST vs KM44C1000BLJ-8 |
MCM44400BN80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M44400BJ-8ST vs MCM44400BN80R2 |
M5M44400BJ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | M5M44400BJ-8ST vs M5M44400BJ-8 |
MCM4L4400BN80R2 | 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M44400BJ-8ST vs MCM4L4400BN80R2 |
MCM54400AN80R2 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | M5M44400BJ-8ST vs MCM54400AN80R2 |
HM514400BS-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | M5M44400BJ-8ST vs HM514400BS-8 |