-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1049
|
Newark | Single Xor Gate, 2I/P, Sot-353-5, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Vhc1G86, Logic Ic Family:74Vhc, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi M74VHC1GT86DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4500 | Buy Now |
DISTI #
74AC1453
|
Newark | Ic, Logic, 74Vhc1G, Xor Gate, Sc705, Logic Family/Base Number:74Vhc1G86, Logic Type:Xor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi M74VHC1GT86DFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
M74VHC1GT86DFT1GOSCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC88A Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4289 In Stock |
|
$0.0546 / $0.4600 | Buy Now |
DISTI #
70466174
|
RS | M74VHC1GT86DFT1G, 2-Input XOR Logic Gate, 3 - 5.5 V, 5-Pin SC-88A | ON Semiconductor M74VHC1GT86DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0720 | RFQ |
|
Bristol Electronics | Min Qty: 27 | 125 |
|
$0.0938 / $0.1875 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5 | 100 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
M74VHC1GT86DFT1G
|
TME | IC: digital, XOR, Ch: 1, IN: 2, TTL, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 0 |
|
$0.0327 / $0.0847 | RFQ |
|
LCSC | 1uA 3V5.5V 1 8.8ns5V50pF XORGate SC-70 Gates ROHS | 3025 |
|
$0.0859 / $0.1652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT86DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT86DFT1G
onsemi
Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT86DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT86DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT86DF2G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT1G vs MC74VHC1GT86DF2G |
NLVVHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1GT86DFT1G vs NLVVHC1GT86DFT2G |
MC74VHC1GT86DF1G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT1G vs MC74VHC1GT86DF1G |
M74VHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT86DFT1G vs M74VHC1GT86DFT2G |
MC74VHC1GT86DFT2G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT1G vs MC74VHC1GT86DFT2G |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1GT86DFT1G vs MC74VHC1GT86DFT1 |
MC74VHC1GT86DFR2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | M74VHC1GT86DFT1G vs MC74VHC1GT86DFR2 |
NLVVHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | M74VHC1GT86DFT1G vs NLVVHC1GT86DFT1G |
TC7SET86FU | IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | M74VHC1GT86DFT1G vs TC7SET86FU |
TC7SET86FUTE85L | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | M74VHC1GT86DFT1G vs TC7SET86FUTE85L |