Part Details for M83-LFD1F4N54-0000-000 by Harwin
Overview of M83-LFD1F4N54-0000-000 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83-LFD1F4N54-0000-000
M83-LFD1F4N54-0000-000 CAD Models
M83-LFD1F4N54-0000-000 Part Data Attributes
|
M83-LFD1F4N54-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFD1F4N54-0000-000
Harwin
Board Connector, 54 Contact(s), 3 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 |
Alternate Parts for M83-LFD1F4N54-0000-000
This table gives cross-reference parts and alternative options found for M83-LFD1F4N54-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFD1F4N54-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-554ED | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M83-LFD1F4N54-0000-000 vs 50294-554ED |
50294-554F | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M83-LFD1F4N54-0000-000 vs 50294-554F |
50930-3018E | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M83-LFD1F4N54-0000-000 vs 50930-3018E |
50001-554H | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | M83-LFD1F4N54-0000-000 vs 50001-554H |
HSB-D4-07DM022P | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | M83-LFD1F4N54-0000-000 vs HSB-D4-07DM022P |
50645-2018FLF | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | M83-LFD1F4N54-0000-000 vs 50645-2018FLF |
HSB-D4-07DC045P | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | M83-LFD1F4N54-0000-000 vs HSB-D4-07DC045P |
50645-2018EALF | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | M83-LFD1F4N54-0000-000 vs 50645-2018EALF |
50645-2018EBLF | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | M83-LFD1F4N54-0000-000 vs 50645-2018EBLF |
HSB-D4-07DC042L | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | M83-LFD1F4N54-0000-000 vs HSB-D4-07DC042L |