Part Details for M8340108K1000GGDSL by Vishay Dale
Overview of M8340108K1000GGDSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M8340108K1000GGDSL
M8340108K1000GGDSL CAD Models
M8340108K1000GGDSL Part Data Attributes
|
M8340108K1000GGDSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340108K1000GGDSL
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 0.48 W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 7810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 19.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.48 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M8340108K1000GGDSL
This table gives cross-reference parts and alternative options found for M8340108K1000GGDSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340108K1000GGDSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340108K1000GGD03 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.48W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | M8340108K1000GGDSL vs M8340108K1000GGD03 |
M8340108K1000GG | RESISTOR, NETWORK, FILM, ISOLATED, 0.36W, THROUGH HOLE MOUNT, SIP | Vishay Techno | M8340108K1000GGDSL vs M8340108K1000GG |
M8340108K1000GG | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.48W, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | M8340108K1000GGDSL vs M8340108K1000GG |
M8340108K1000GGDSL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.48W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | M8340108K1000GGDSL vs M8340108K1000GGDSL |