Part Details for M83513/04-H18C by Amphenol Corporation
Overview of M83513/04-H18C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-H18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/04-H18C
|
Avnet Americas | Cable Assembly Round 26AWG 0.914m 100 Position Micro D-Subminiature Receptacle - Bulk (Alt: M83513/04-H18C) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$532.7625 / $924.8850 | Buy Now |
DISTI #
523-M83513/04-H18C
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 RCPT | 0 |
|
$865.1500 | Order Now |
Part Details for M83513/04-H18C
M83513/04-H18C CAD Models
M83513/04-H18C Part Data Attributes
|
M83513/04-H18C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/04-H18C
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for M83513/04-H18C
This table gives cross-reference parts and alternative options found for M83513/04-H18C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-H18C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-H08N | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle, | Defense Logistics Agency | M83513/04-H18C vs M83513/04-H08N |
M83513/04-H11P | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H18C vs M83513/04-H11P |
M83513/04-H18P | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle, | Defense Logistics Agency | M83513/04-H18C vs M83513/04-H18P |
M83513/04-H07P | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H18C vs M83513/04-H07P |
M83513/04-H21N | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H18C vs M83513/04-H21N |
M83513/04-H08P | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H18C vs M83513/04-H08P |
M83513/04-H15C | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle, | Defense Logistics Agency | M83513/04-H18C vs M83513/04-H15C |
M83513/04-H06N | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle, | Defense Logistics Agency | M83513/04-H18C vs M83513/04-H06N |
M83513/04-H19C | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H18C vs M83513/04-H19C |
M83513/04-H02P | D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle, | Defense Logistics Agency | M83513/04-H18C vs M83513/04-H02P |