Part Details for M83513/12-H01CP by Defense Logistics Agency
Overview of M83513/12-H01CP by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/12-H01CP
M83513/12-H01CP CAD Models
M83513/12-H01CP Part Data Attributes:
|
M83513/12-H01CP
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83513/12-H01CP
Defense Logistics Agency
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.42 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/12-H01CP
This table gives cross-reference parts and alternative options found for M83513/12-H01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/12-H01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/12-H02PP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01CP vs M83513/12-H02PP |
CIM12-H02CN | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H02CN |
CIM12-H03NN | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H03NN |
CIM12-H01NP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H01NP |
CIM12-H01CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H01CP |
CIM12-H03NP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H03NP |
M83513/12-H02PW | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01CP vs M83513/12-H02PW |
CIM12-H03CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H01CP vs CIM12-H03CP |
M83513/12-H02NT | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01CP vs M83513/12-H02NT |
M83513/12-H03PT | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H01CP vs M83513/12-H03PT |