Part Details for M83513/13-D01CP by Amphenol Corporation
Overview of M83513/13-D01CP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-D01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/13-D01CP
|
Avnet Americas | D Sub Connector, Micro D, Receptacle, M83513 MDM Series, 25 Contacts, Solder - Bulk (Alt: M83513/13-D01CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$97.8250 / $170.1304 | Buy Now |
DISTI #
523-M83513/13-D01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors 25 RCPT (SKT) | 0 |
|
$180.6600 / $224.3500 | Order Now |
DISTI #
M83513/13-D01CP
|
TTI | D-Sub MIL Spec Connectors 25 RCPT (SKT) Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |
Part Details for M83513/13-D01CP
M83513/13-D01CP CAD Models
M83513/13-D01CP Part Data Attributes
|
M83513/13-D01CP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/13-D01CP
Amphenol Corporation
D Microminiature Connector, 25 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.187 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | D | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-D01CP
This table gives cross-reference parts and alternative options found for M83513/13-D01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-D01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-D02PW | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D02PW |
M83513/13-D03CT | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D03CT |
M83513/13-D02NT | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D02NT |
CIM13-D01NN | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-D01CP vs CIM13-D01NN |
M83513/13-D02PP | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D02PP |
CIM13-D02CN | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-D01CP vs CIM13-D02CN |
M83513/13-D02CP | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | AirBorn Inc | M83513/13-D01CP vs M83513/13-D02CP |
CIM13-D02CP | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-D01CP vs CIM13-D02CP |
M83513/13-D01CT | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D01CT |
M83513/13-D02CT | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D02CT |