Part Details for M83513/13-E01CN by ITT Interconnect Solutions
Overview of M83513/13-E01CN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-E01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5302
|
Newark | D Sub Conn, R/A Rcpt, 31Pos, Solder, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:M83513 Mdm Series, No. Of Contacts:31Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M83513/13-E01CN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.6200 / $308.1900 | Buy Now |
DISTI #
1003-M83513/13-E01CN-ND
|
DigiKey | CONN MICRO-D RCPT 31POS R/A SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.2438 / $193.1300 | Buy Now |
DISTI #
CAN M83513/13-E01CN
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 31 POS Micro D-Sub RCP Crimp - Bulk (Alt: CAN M83513/13-E01CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 47 Factory Stock |
|
$113.2113 / $188.1746 | Buy Now |
DISTI #
M83513/13-E01CN
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 31 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/13-E01CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8000 / $235.8380 | Buy Now |
DISTI #
ITTM83513/13-E01CN
|
Heilind Electronics | M8351313-E01CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$148.3500 / $276.2100 | Buy Now | |
DISTI #
ITTM83513/13-E01CN
|
Interstate Connecting Components | M8351313-E01CN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$148.3500 / $276.2100 | Buy Now |
Part Details for M83513/13-E01CN
M83513/13-E01CN CAD Models
M83513/13-E01CN Part Data Attributes:
|
M83513/13-E01CN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/13-E01CN
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-E01CN
This table gives cross-reference parts and alternative options found for M83513/13-E01CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-E01CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-E01PN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-E01CN vs M83513/13-E01PN |
M83513/13-E01NN | D Microminiature Connector, | Bel Fuse | M83513/13-E01CN vs M83513/13-E01NN |
CIM13-E01CN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-E01CN vs CIM13-E01CN |