Part Details for M83513/14-G02CN by ITT Interconnect Solutions
Overview of M83513/14-G02CN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/14-G02CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/14-G02CN-ND
|
DigiKey | MICRO-D RCPT 51POS Min Qty: 1 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$226.3156 / $253.3400 | Buy Now |
DISTI #
M83513/14-G02CN
|
Avnet Americas | - Bulk (Alt: M83513/14-G02CN) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$104.5500 / $309.3570 | Buy Now |
DISTI #
965-M83513/14-G02CN
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, CBR Size 5151 Contactsoldert pot0.140" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$226.3000 / $234.7200 | Order Now |
DISTI #
ITTM83513/14-G02CN
|
Heilind Electronics | M8351314-G02CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$194.6000 / $362.3100 | Buy Now | |
DISTI #
ITTM83513/14-G02CN
|
Interstate Connecting Components | M8351314-G02CN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$194.6000 / $362.3100 | Buy Now |
Part Details for M83513/14-G02CN
M83513/14-G02CN CAD Models
M83513/14-G02CN Part Data Attributes:
|
M83513/14-G02CN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/14-G02CN
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |
Alternate Parts for M83513/14-G02CN
This table gives cross-reference parts and alternative options found for M83513/14-G02CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/14-G02CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/14-G02PN | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/14-G02CN vs M83513/14-G02PN |
M83513/14-G02NN | D Microminiature Connector, | ITT Interconnect Solutions | M83513/14-G02CN vs M83513/14-G02NN |
CIM14-G02CN | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/14-G02CN vs CIM14-G02CN |