Part Details for M85049/11-57Z by Amphenol Corporation
Overview of M85049/11-57Z by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/11-57Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/11-57Z
|
Avnet Americas | Environmental Backshell Spin Coupling for MIL-DTL-26482 Series II/MIL-DTL-5015 Matrix/MIL-DTL-83723 Series III Circular Connector Straight Shell Size - Bulk (Alt: PCD M85049/11-57Z) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850491157Z
|
Avnet Americas | Environmental Backshell Spin Coupling for MIL-DTL-26482 Series II/MIL-DTL-5015 Matrix/MIL-DTL-83723 Series III Circular Connector Straight Shell Size - Bulk (Alt: A850491157Z) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$69.6843 / $112.5807 | Buy Now |
Part Details for M85049/11-57Z
M85049/11-57Z CAD Models
M85049/11-57Z Part Data Attributes
|
M85049/11-57Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/11-57Z
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |
Alternate Parts for M85049/11-57Z
This table gives cross-reference parts and alternative options found for M85049/11-57Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/11-57Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/11-57S | Connector Accessory | Glenair Inc | M85049/11-57Z vs M85049/11-57S |
M85049/11-57Z | Connector Accessory | Glenair Inc | M85049/11-57Z vs M85049/11-57Z |
M85049/11-57N | Connector Accessory | Glenair Inc | M85049/11-57Z vs M85049/11-57N |
M85049/11-57B | Connector Accessory | Glenair Inc | M85049/11-57Z vs M85049/11-57B |