Part Details for M85049/112S10TZ02-6D by Amphenol Corporation
Overview of M85049/112S10TZ02-6D by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/112S10TZ02-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A85049112S10TZ026D
|
Avnet Americas | Pre-Shield Adapter Self-Lock for MIL-DTL-38999 Series II/I Circular Connector Straight 11 Shell Size - Bulk (Alt: A85049112S10TZ026D) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$60.9808 / $96.9723 | Buy Now |
DISTI #
PCD M85049/112S10T
|
Avnet Americas | Pre-Shield Adapter Self-Lock for MIL-DTL-38999 Series II/I Circular Connector Straight 11 Shell Size - Bulk (Alt: PCD M85049/112S10T) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M850412S10T02-6D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$75.5800 / $85.5000 | Order Now |
Part Details for M85049/112S10TZ02-6D
M85049/112S10TZ02-6D CAD Models
M85049/112S10TZ02-6D Part Data Attributes
|
M85049/112S10TZ02-6D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/112S10TZ02-6D
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10/11 |