Part Details for M85049/54-14W by Glenair Inc
Overview of M85049/54-14W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/54-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2897
|
Newark | Connector |Glenair M85049/54-14W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$66.0200 / $211.6200 | Buy Now |
DISTI #
3937-M85049/54-14W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$306.9200 | Buy Now |
DISTI #
M85049/54-14W
|
Avnet Americas | Connector Accessories 45° Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 - Bulk (Alt: M85049/54-14W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 338 Factory Stock |
|
$50.0088 / $235.1250 | Buy Now |
DISTI #
631-M85049/54-14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 45DEG SH SZ14 OLIVE DRAB RoHS: Not Compliant | 0 |
|
$49.7600 / $116.9600 | Order Now |
DISTI #
20059481
|
Verical | Backshell 45° Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$61.1250 | Buy Now |
DISTI #
16767059
|
Verical | Backshell 45° Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$62.6923 / $200.9615 | Buy Now |
DISTI #
GLEM85049/54-14W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$108.8814 / $199.1647 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 71 |
|
$241.1500 / $1,349.4000 | Buy Now |
DISTI #
M85049/54-14W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 12 |
|
$37.7000 / $173.9700 | Buy Now RFQ |
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for M85049/54-14W
M85049/54-14W CAD Models
M85049/54-14W Part Data Attributes:
|
M85049/54-14W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/54-14W
Glenair Inc
Connector Accessory, Strain Relief,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for M85049/54-14W
This table gives cross-reference parts and alternative options found for M85049/54-14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/54-14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/54-14W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/54-14W vs M85049/54-14W |
M85049/54-14A | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/54-14W vs M85049/54-14A |