Part Details for M85049/60-1W16 by Defense Logistics Agency
Overview of M85049/60-1W16 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Part Details for M85049/60-1W16
M85049/60-1W16 CAD Models
M85049/60-1W16 Part Data Attributes:
|
M85049/60-1W16
Defense Logistics Agency
Buy Now
|
Compare Parts:
M85049/60-1W16
Defense Logistics Agency
Connector Accessory, Shrink Boot Adapter, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | FOR DRAIN HOLE ADD LETTER D AFTER PART NUMBER | |
Associated Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 16, 16S 19 |