Part Details for M85049/85-16Z02 by TE Connectivity
Overview of M85049/85-16Z02 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-16Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-R85049/85-16Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/85-16Z02 | 0 |
|
$109.6600 / $113.4500 | Order Now |
DISTI #
V37:1799_23910368
|
Arrow Electronics | Screened Shrink Boot Adapter Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2050 | Americas - 100 |
|
$61.0300 / $88.3702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
DISTI #
53905698
|
Verical | Screened Shrink Boot Adapter Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 100 |
|
$88.3702 | Buy Now |
DISTI #
79369593
|
Verical | Screened Shrink Boot Adapter Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$88.5600 / $92.2500 | Buy Now |
Part Details for M85049/85-16Z02
M85049/85-16Z02 CAD Models
M85049/85-16Z02 Part Data Attributes
|
M85049/85-16Z02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/85-16Z02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |