Part Details for M8R61FAJ-R125.0000MHZ by MtronPTI
Overview of M8R61FAJ-R125.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M8R61FAJ-R125.0000MHZ
M8R61FAJ-R125.0000MHZ CAD Models
M8R61FAJ-R125.0000MHZ Part Data Attributes
|
M8R61FAJ-R125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M8R61FAJ-R125.0000MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1000% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |