Memory
M95256-DW3T
STMicroelectronics
Description: 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8

Overview of M95256-DW3T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M95256-DW3T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95256-DW3T by STMicroelectronics

M95256-DW3T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.004 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95256-DW3T
    STMicroelectronics
    32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8
    VS

Alternate Parts for M95256-DW3T

This table gives cross-reference parts and alternative options found for M95256-DW3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DW3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95256-DW6T/V 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6T/V
M95256-DW6 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6
25LC256T-I/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256T-I/ST
25LC256T-E/STG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256T-E/STG
M95256-DW6T 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6T
M95256-DW6TP/V 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6TP/V
25LC256T-E/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256T-E/ST
25LC256-E/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256-E/ST
25LC256-I/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256-I/ST
M95256-DW3T/V 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW3T/V
Part Number Description Manufacturer Compare
25LC256X-E/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256X-E/ST
M95256-DW6G/V 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6G/V
M95256-DW6T 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95256-DW3T vs M95256-DW6T
25LC256-E/SM 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95256-DW3T vs 25LC256-E/SM
25LC256T-I/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc M95256-DW3T vs 25LC256T-I/SN
25LC256-E/STG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M95256-DW3T vs 25LC256-E/STG
25LC256T-I/STRVA 256K 32K X 8 2.5V SER EE Microchip Technology Inc M95256-DW3T vs 25LC256T-I/STRVA
25LC256T-E/MF 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc M95256-DW3T vs 25LC256T-E/MF
25LC256-I/P 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M95256-DW3T vs 25LC256-I/P
25LC256T-E/SN16KV18 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc M95256-DW3T vs 25LC256T-E/SN16KV18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95256-DW3T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95256-DW3T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95256-DW3T would you like to use for your alert(s)?
  • Please alert me when M95256-DW3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95256-DW3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95256-DW3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95256-DW3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95256-DW3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95256-DW3T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: