Part Details for MA09681 by Golledge Electronics Ltd
Overview of MA09681 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA09681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5254-MA09681CT-ND
|
DigiKey | 1575.420 MHZ GSRF TA0757A SAW FI Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7221 / $1.6700 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0757A SAW Filter | 23746 |
|
RFQ |
Part Details for MA09681
MA09681 CAD Models
MA09681 Part Data Attributes:
|
MA09681
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09681
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1575.42MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |