Part Details for MA1270-H by Panasonic Electronic Components
Overview of MA1270-H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA1270-H
MA1270-H CAD Models
MA1270-H Part Data Attributes
|
MA1270-H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA1270-H
Panasonic Electronic Components
Zener Diode, 28V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for MA1270-H
This table gives cross-reference parts and alternative options found for MA1270-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1270-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1270-L | Zener Diode, 26V V(Z), 2.69%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | MA1270-H vs MA1270-L |
TZX27-C | Zener Diode, 27V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | MA1270-H vs TZX27-C |
MAZ1270-H | Zener Diode, 28V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, | Panasonic Electronic Components | MA1270-H vs MAZ1270-H |
TZX27-A | Zener Diode, 27V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | MA1270-H vs TZX27-A |
MAZ1270-L | Zener Diode, 26V V(Z), 2.69%, 0.5W, Silicon, Unidirectional, DO-35, | Panasonic Electronic Components | MA1270-H vs MAZ1270-L |