Part Details for MA3X551 by Panasonic Electronic Components
Overview of MA3X551 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MA3X551
MA3X551 CAD Models
MA3X551 Part Data Attributes
|
MA3X551
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3X551
Panasonic Electronic Components
Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 10 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KA BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA3X551
This table gives cross-reference parts and alternative options found for MA3X551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3X551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789CK | Pin Diode, 50V V(BR), Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | MA3X551 vs MA4P789CK |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA3X551 vs SMP1345-075LF |
SMP1304-005LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA3X551 vs SMP1304-005LF |
SMP1321-011 | Pin Diode, 100V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | MA3X551 vs SMP1321-011 |
RN142SMT2R | Pin Diode, | ROHM Semiconductor | MA3X551 vs RN142SMT2R |
BAP65-03,115 | BAP65-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | MA3X551 vs BAP65-03,115 |
SMP1304-007LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA3X551 vs SMP1304-007LF |
SMP1322-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA3X551 vs SMP1322-004 |
SMP1307-011 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | MA3X551 vs SMP1307-011 |
RN142SFH | Pin Diode, Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | MA3X551 vs RN142SFH |