Part Details for MA4ST340-1146 by TE Connectivity
Overview of MA4ST340-1146 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST340-1146
MA4ST340-1146 CAD Models
MA4ST340-1146 Part Data Attributes:
|
MA4ST340-1146
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST340-1146
TE Connectivity
VARACTOR DIODE,SINGLE,18.5PF C(T),SOT-323
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 16.67% | |
Diode Capacitance-Nom | 18.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MA4ST340-1146
This table gives cross-reference parts and alternative options found for MA4ST340-1146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST340-1146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | MA4ST340-1146 vs HVU202A |
HVC355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | MA4ST340-1146 vs HVC355B-E |
1SV245 | DIODE UHF-KA BAND, 3.93 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | MA4ST340-1146 vs 1SV245 |
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MA4ST340-1146 vs MV1626 |
V912 | 12pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MA4ST340-1146 vs V912 |
MA4ST404-T/R | HF-UHF BAND, 22V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA4ST340-1146 vs MA4ST404-T/R |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | MA4ST340-1146 vs BB833E6433 |
BBY51 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | MA4ST340-1146 vs BBY51 |
HVU359TRF | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | MA4ST340-1146 vs HVU359TRF |
HVU355BTRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | MA4ST340-1146 vs HVU355BTRF |