-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASU32MSB7475MPNA01CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$0.1795 / $0.6700 | Buy Now |
DISTI #
MAASU32MSB7475MPNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 50V, X7R, 4.7 UF 20 %, T&R, Q200 - Tape and Reel (Alt: MAASU32MSB7475MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2035 / $0.2370 | Buy Now |
DISTI #
963-MAASU32MSB7475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2010 / $0.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2038 / $0.2410 | Buy Now |
DISTI #
MAASU32MSB7475MPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1970 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU32MSB7475MPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU32MSB7475MPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASU32MSB7475MPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU32MSB7475MPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU32MAB7475MPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MBJCU32MAB7475MPPA18 |
MBJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MBJCU32MAB7475MPPA01 |
MMASU32MSB7475MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MMASU32MSB7475MPNA18 |
MSASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MSASU32MSB7475MPNA01 |
MBASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MBASU32MSB7475MPNA01 |
MBASU32MSB7475MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MBASU32MSB7475MPNA18 |
MCJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MCJCU32MAB7475MPPA01 |
MMJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MMJCU32MAB7475MPPA01 |
MCASU32MSB7475MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MAASU32MSB7475MPNA01 vs MCASU32MSB7475MPNA1J |