-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1296-1-ND
|
DigiKey | RF ATTENUATOR 12DB 50OHM 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23610 In Stock |
|
$1.9375 / $3.0800 | Buy Now |
DISTI #
937-MAAV007941TR3
|
Mouser Electronics | Attenuators DC-2GHz 12dB VVA -40C 85C RoHS: Compliant | 2082 |
|
$1.8700 / $2.9400 | Buy Now |
DISTI #
36321069
|
Verical | Voltage Variable Absorptive Attenuator 12dB 2000MHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1937 | Americas - 2897 |
|
$4.2000 | Buy Now |
DISTI #
MAAV-007941
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 2897 |
|
$4.2000 | Buy Now |
DISTI #
MAAV-007941-TR3
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8700 | Buy Now |
|
Chip1Cloud | Voltage Variable Absorptive Attenuator 12dB 2000MHz 8-Pin SOIC T/R / ATTENUATOR 12DB DC-2.0GHZ 8SOIC | 6809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAV-007941-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAV-007941-TR3000
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.1 |