Part Details for MAAV-008022-TR3000 by MACOM
Overview of MAAV-008022-TR3000 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MAAV-008022-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1297-1-ND
|
DigiKey | RF ATTENUATOR 40DB 50OHM 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
35895839
|
Verical | Voltage Variable Absorptive Attenuator 17.5dB 2000MHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1816 | Americas - 2214 |
|
$7.0000 | Buy Now |
|
Bristol Electronics | 2396 |
|
RFQ | ||
DISTI #
MAAV-008022-TR3
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MAAV-008022-000
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 2214 |
|
$6.0600 / $6.6900 | Buy Now |
|
Chip1Cloud | 3 Volt Voltage Variable Absorptive Attenuator 40 dB, 0.5-2.0 GHz | RF ATTENUATOR 40DB 50OHM 8SOIC | 4110 |
|
RFQ |
Part Details for MAAV-008022-TR3000
MAAV-008022-TR3000 CAD Models
MAAV-008022-TR3000 Part Data Attributes:
|
MAAV-008022-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAV-008022-TR3000
MACOM
Variable Attenuator, 500MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |