Part Details for MAC08MT1 by onsemi
Overview of MAC08MT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC08MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac, 600v V(drm), 800ma I(t)rms, To-261aa | 796 |
|
$0.3000 / $1.0000 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 0.8A SOT223 / TRIAC 0.8 AMPERE RMS 200 thru 600 Volts | 8900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MAC08MT1
MAC08MT1 CAD Models
MAC08MT1 Part Data Attributes
|
MAC08MT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC08MT1
onsemi
Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC08MT1
This table gives cross-reference parts and alternative options found for MAC08MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC08MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-600 |
BT134W-600T/R | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-600T/R |
BT134W-500ET/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-500ET/R |
Z0109MN | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MAC08MT1 vs Z0109MN |
Z0109MN,135 | Z0109MN | NXP Semiconductors | MAC08MT1 vs Z0109MN,135 |
BT134W-600E | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-600E |
BT134W-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-600D |
BT134W-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | MAC08MT1 vs BT134W-600 |
BT134W-600F | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | MAC08MT1 vs BT134W-600F |
BT134W-500T/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | MAC08MT1 vs BT134W-500T/R |