Part Details for MAC15N by onsemi
Overview of MAC15N by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TRIAC 800V 15A TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for MAC15N
MAC15N CAD Models
MAC15N Part Data Attributes:
|
MAC15N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15N
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15N
This table gives cross-reference parts and alternative options found for MAC15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800G,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15N vs BT139-800G,127 |
BTB16-800CWRG | 16A standard and Snubberless™ Triacs | STMicroelectronics | MAC15N vs BTB16-800CWRG |
BTB16-800CW | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC15N vs BTB16-800CW |
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MAC15N vs MAC15-10 |
BT139-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15N vs BT139-800,127 |
MAC15NG | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15N vs MAC15NG |
BT139-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15N vs BT139-800E |
BT139-800F | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MAC15N vs BT139-800F |
MAC15-10 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, CASE 221A, 4 PIN | Motorola Semiconductor Products | MAC15N vs MAC15-10 |
Q8015R5TP | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | MAC15N vs Q8015R5TP |