Part Details for MACS-007800-0M1R00 by MACOM
Overview of MACS-007800-0M1R00 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACS-007800-0M1R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MACS-007800-0M1R00-ND
|
DigiKey | TRANCEIVER,LO,24GHZ,ROHS COMPLIA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
65 In Stock |
|
$66.3069 / $77.4400 | Buy Now |
DISTI #
MACS-007800-0M1
|
Richardson RFPD | OSCILLATOR GUNN RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MACS-007800-0M1R00
MACS-007800-0M1R00 CAD Models
MACS-007800-0M1R00 Part Data Attributes
|
MACS-007800-0M1R00
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACS-007800-0M1R00
MACOM
Sine Output Oscillator, 24150MHz Nom, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | YES | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 24150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Physical Dimension | 22.23mm x 19.69mm x 20.57mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |