Part Details for MAL201336109E3 by Vishay Intertechnologies
Overview of MAL201336109E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL201336109E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1010
|
Newark | Cap, 10Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL201336109E3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5275 |
|
$0.4310 / $1.0200 | Buy Now |
DISTI #
97C0018
|
Newark | 10 25V 5X11Mm 85 3000H Rohs Compliant: Yes |Vishay MAL201336109E3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3830 | Buy Now |
DISTI #
MAL201336109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 3000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: MAL201336109E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3078 / $0.3910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.3040 | Buy Now |
DISTI #
MAL201336109E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3070 / $0.3140 | Buy Now |
DISTI #
MAL201336109E3
|
TME | Capacitor: electrolytic, THT, 10uF, 25VDC, Ø5x11mm, Pitch: 5mm, ±20% Min Qty: 2000 | 0 |
|
$0.3400 | RFQ |
DISTI #
MAL201336109E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 3000 hours @ 85�C, Radial Leaded (Alt: MAL201336109E3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL201336109E3
MAL201336109E3 CAD Models
MAL201336109E3 Part Data Attributes:
|
MAL201336109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL201336109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL201336109E3
This table gives cross-reference parts and alternative options found for MAL201336109E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL201336109E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1E100MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UVP1E100MDD1CP |
UVX1E100MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UVX1E100MDA |
UKL1E100MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UKL1E100MDA |
UKL1E100MDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UKL1E100MDDANACP |
ESMG250ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL201336109E3 vs ESMG250ETE100ME11D |
BSME250ETE100ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL201336109E3 vs BSME250ETE100ME11D |
UKL1E100MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UKL1E100MDDANACV |
ELLA250ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MAL201336109E3 vs ELLA250ETE100ME11D |
UVP1E100MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MAL201336109E3 vs UVP1E100MDD1CV |
NLE-L100M25V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL201336109E3 vs NLE-L100M25V5X11 |