Part Details for MAL204854222E3 by Vishay Intertechnologies
Overview of MAL204854222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204854222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1402
|
Newark | Capacitor,2.2Mf,10Vdc,20-% Tol,20+% Tol |Vishay MAL204854222E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8710 | Buy Now |
DISTI #
MAL204854222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204854222E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7681 / $0.9758 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks | 0 |
|
$0.7590 | Buy Now |
DISTI #
MAL204854222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204854222E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204854222E3
MAL204854222E3 CAD Models
MAL204854222E3 Part Data Attributes
|
MAL204854222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204854222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204854222E3
This table gives cross-reference parts and alternative options found for MAL204854222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204854222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG228M010DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | MAL204854222E3 vs 105RG228M010DG3F |
8222LBMAB20RTN111P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 8222LBMAB20RTN111P |
1222LBMAB20RTN311M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 1222LBMAB20RTN311M |
EKZE100ETB222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL204854222E3 vs EKZE100ETB222MK20S |
1222LBMAB20RTN911M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 1222LBMAB20RTN911M |
8222LBMAB20RTN5110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 8222LBMAB20RTN5110 |
NRE-FL222M10V12.5X20TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL204854222E3 vs NRE-FL222M10V12.5X20TB15MMPF |
2222LBMAB20RTN111P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 2222LBMAB20RTN111P |
105RG228M010DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | MAL204854222E3 vs 105RG228M010DG3E |
2222LBMAB20RTN9110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204854222E3 vs 2222LBMAB20RTN9110 |