Part Details for MAL209427391E3 by Vishay Intertechnologies
Overview of MAL209427391E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209427391E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6132
|
Newark | 390 450V 35X40Mm 105 2000H |Vishay MAL209427391E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7900 / $9.8200 | Buy Now |
DISTI #
MAL209427391E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209427391E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7571 / $12.6618 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$9.8500 | Buy Now |
DISTI #
MAL209427391E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL209427391E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7571 / $12.6618 | Buy Now |
DISTI #
MAL209427391E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 450 V, � 20%, Snap-In (Alt: MAL209427391E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209427391E3
MAL209427391E3 CAD Models
MAL209427391E3 Part Data Attributes:
|
MAL209427391E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209427391E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209427391E3
This table gives cross-reference parts and alternative options found for MAL209427391E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209427391E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL209427391E3 vs EKMM451LIN391MA40S |
ELXQ451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL209427391E3 vs ELXQ451LIN391MA40S |
450VXG390MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209427391E3 vs 450VXG390MEFCSN35X40 |
ECHA451VSN391MA40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL209427391E3 vs ECHA451VSN391MA40M |
EKMQ451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | MAL209427391E3 vs EKMQ451LIN391MA40S |
HL2W397M35040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | MAL209427391E3 vs HL2W397M35040HA |
450NXG390MEFCSN35X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | MAL209427391E3 vs 450NXG390MEFCSN35X40 |