-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6848
|
Newark | Aluminium Electrolytic Capacitor, 136 Rvi Series, 470 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL213661471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 583 |
|
$1.3000 / $2.8300 | Buy Now |
DISTI #
MAL213661471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL213661471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0705 / $1.3600 | Buy Now |
DISTI #
594-MAL213661471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 RoHS: Compliant | 1027 |
|
$1.0400 / $2.7200 | Buy Now |
DISTI #
E02:0323_00468313
|
Arrow Electronics | Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1500mA 8000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2416 | Europe - 750 |
|
$1.0510 / $1.4747 | Buy Now |
|
Future Electronics | 136RVI Series 50 V 470 uF 105 °C Ø 13 x 27 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.9900 / $1.1100 | Buy Now |
DISTI #
79638726
|
Verical | Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1500mA 8000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2416 | Americas - 750 |
|
$1.0520 / $1.4762 | Buy Now |
DISTI #
MAL213661471E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
MAL213661471E3
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø12.5x25mm Min Qty: 1 | 41 |
|
$0.9500 / $1.9500 | Buy Now |
DISTI #
MAL213661471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: MAL213661471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL213661471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213661471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL213661471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213661471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK471M1HBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MAL213661471E3 vs RXK471M1HBK-1325S |
SXE50VB471M12X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MAL213661471E3 vs SXE50VB471M12X25LL |
RZ1H477M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MAL213661471E3 vs RZ1H477M12025SS |
MALREKC00FG347H00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MAL213661471E3 vs MALREKC00FG347H00F |
MAL213651471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL213661471E3 vs MAL213651471E3 |
RZ1H477M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL213661471E3 vs RZ1H477M12025CS |
B41890A6477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MAL213661471E3 vs B41890A6477M000 |
LXV50VB470MK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MAL213661471E3 vs LXV50VB470MK25 |