-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9994
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 220 F, 35 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL215097001E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1602 |
|
$1.1900 / $2.0200 | Buy Now |
DISTI #
81AC8990
|
Newark | 220?f 35V 10X10X10Mm 105?c 3000H Rohs Compliant: Yes |Vishay MAL215097001E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.7490 / $0.8020 | Buy Now |
DISTI #
92AH5518
|
Newark | Cap, 220Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215097001E3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7490 / $0.8020 | Buy Now |
DISTI #
22M6632
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215097001E3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 | Buy Now |
DISTI #
MAL215097001E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215097001E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 1500 |
|
$0.6695 | Buy Now |
DISTI #
55Y9994
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 55Y9994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1602 Partner Stock |
|
$1.1100 / $1.8400 | Buy Now |
DISTI #
594-MAL215097001E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 35V 105C 3000H RoHS: Compliant | 58505 |
|
$0.6920 / $1.9500 | Buy Now |
|
Future Electronics | 150 CRZ Series 10 x 10 x 10 mm 220 uF ±20 % 35 V Chip Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
MAL215097001E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 220UF 35V 105C 3000H RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.7060 / $0.7200 | Buy Now |
DISTI #
MAL215097001E3
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, 10x10x10.5mm, ±20% Min Qty: 1 | 1000 |
|
$0.6700 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215097001E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097001E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 409.5 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAL215097001E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215097001E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215099001E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3939, CHIP | Vishay Intertechnologies | MAL215097001E3 vs MAL215099001E3 |