Part Details for MALREKB00DC333FG0K by Vishay Intertechnologies
Overview of MALREKB00DC333FG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DC333FG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8104
|
Newark | 330Uf 35V 10X12,5 |Vishay MALREKB00DC333FG0K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
Part Details for MALREKB00DC333FG0K
MALREKB00DC333FG0K CAD Models
MALREKB00DC333FG0K Part Data Attributes:
|
MALREKB00DC333FG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DC333FG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 560 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 399 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00DC333FG0K
This table gives cross-reference parts and alternative options found for MALREKB00DC333FG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DC333FG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS331M35V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00DC333FG0K vs NRWS331M35V10X12.5TBNF |
URZ1V331MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00DC333FG0K vs URZ1V331MPD1TD |
NRWS331M35V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MALREKB00DC333FG0K vs NRWS331M35V10X12.5 |
35YXA330M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | MALREKB00DC333FG0K vs 35YXA330M10X12.5 |
RD1V337M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00DC333FG0K vs RD1V337M1012MDL |
MALREKB05DC333F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00DC333FG0K vs MALREKB05DC333F00K |
35YXA330MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | MALREKB00DC333FG0K vs 35YXA330MSG10X12.5 |
35YXA330MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | MALREKB00DC333FG0K vs 35YXA330MRK10X12.5 |
RD1V337M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00DC333FG0K vs RD1V337M1012MHL |
35PX330MEFCCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00DC333FG0K vs 35PX330MEFCCC10X12.5 |