Part Details for MALREKC05DG339F00F by Vishay Intertechnologies
Overview of MALREKC05DG339F00F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC05DG339F00F
MALREKC05DG339F00F CAD Models
MALREKC05DG339F00F Part Data Attributes
|
MALREKC05DG339F00F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKC05DG339F00F
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Manufacturer Series | EKC | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1260 mA | |
Series | EKC | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKC05DG339F00F
This table gives cross-reference parts and alternative options found for MALREKC05DG339F00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC05DG339F00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV350ETE391MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, TR | Chemi-Con | MALREKC05DG339F00F vs ELXV350ETE391MJ25S |
ELXV350EC5391MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKC05DG339F00F vs ELXV350EC5391MJ25S |
MAL213630391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC05DG339F00F vs MAL213630391E3 |
MAL213650391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC05DG339F00F vs MAL213650391E3 |
MALREKC00DG339F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MALREKC05DG339F00F vs MALREKC00DG339F00F |
RXJ391M1VBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKC05DG339F00F vs RXJ391M1VBK-1025S |
ECA1VFQ391 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MALREKC05DG339F00F vs ECA1VFQ391 |
RXK391M1VBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKC05DG339F00F vs RXK391M1VBK-1025S |