Part Details for MARS2G5-P-VC-XTRM by LSI Corporation
Overview of MARS2G5-P-VC-XTRM by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MARS2G5-P-VC-XTRM
MARS2G5-P-VC-XTRM CAD Models
MARS2G5-P-VC-XTRM Part Data Attributes:
|
MARS2G5-P-VC-XTRM
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
MARS2G5-P-VC-XTRM
LSI Corporation
Support Circuit, 1-Func, PBGA1605, PLASTIC, FCBGA-1605
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1605 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1605 | |
Length | 42.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 1605 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for MARS2G5-P-VC-XTRM
This table gives cross-reference parts and alternative options found for MARS2G5-P-VC-XTRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MARS2G5-P-VC-XTRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MARS2G5-P-VC-XTRM | ATM/SONET/SDH SUPPORT CIRCUIT, PBGA1605, PLASTIC, FCBGA-1605 | Avago Technologies | MARS2G5-P-VC-XTRM vs MARS2G5-P-VC-XTRM |
MARS2G5-P-VC-XTRM | Support Circuit, 1-Func, PBGA1605, PLASTIC, FCBGA-1605 | Broadcom Limited | MARS2G5-P-VC-XTRM vs MARS2G5-P-VC-XTRM |