Part Details for MASMBJ11A by Microchip Technology Inc
Overview of MASMBJ11A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBJ11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8585
|
Newark | Tvs 11V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ11A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.5400 | Buy Now |
DISTI #
1086-5450-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMBJ Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
MASMBJ11A
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ11A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.9000 | Buy Now |
DISTI #
494-MASMBJ11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W uni RoHS: Not Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
MASMBJ11A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1300 / $4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 / $7.0000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8000 / $7.0000 | Buy Now |
Part Details for MASMBJ11A
MASMBJ11A CAD Models
MASMBJ11A Part Data Attributes
|
MASMBJ11A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ11A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJ11A
This table gives cross-reference parts and alternative options found for MASMBJ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11A | Transient Suppressor, | SynSemi Inc | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | MASMBJ11A vs SMBJ11A |
SMBJ11A | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | MASMBJ11A vs SMBJ11A |
SMBJ11A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MASMBJ11A vs SMBJ11A-E3/52 |
SMBJ11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | RFE International Inc | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MASMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MASMBJ11A vs SMBJ11A |