-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, SOT-363, SC-88, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1355-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19930 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
937-MASW-007221-T
|
Mouser Electronics | RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz RoHS: Compliant | 11962 |
|
$0.5210 / $1.3500 | Buy Now |
DISTI #
34515472
|
Verical | RF Switch DPDT 0MHz to 3GHz 10dB 6-Pin SOT-363 T/R Min Qty: 43 Package Multiple: 1 Date Code: 1743 | Americas - 4297 |
|
$1.2000 | Buy Now |
DISTI #
MASW-007221
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 4302 |
|
$1.1800 | Buy Now |
DISTI #
MASW-007221-TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 9000 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-007221-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007221-TR3000
MACOM
SPDT, 0MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, SOT-363, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |