-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 0MHz Min, 4000MHz Max, 1.2dB Insertion Loss-Max, MO-220VEED-1, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1356-1-ND
|
DigiKey | IC RF SWITCH DPDT 4GHZ 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7565 In Stock |
|
$5.4096 / $9.9000 | Buy Now |
DISTI #
937-MASW007587TR3
|
Mouser Electronics | RF Switch ICs DC-4GHz IL:1.2dB mx -40C to +85C RoHS: Compliant | 0 |
|
$5.2600 / $9.6400 | Order Now |
DISTI #
16903958
|
Verical | RF Switch DPDT 0MHz to 4GHz 24dB 12-Pin PQFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 1448 | Americas - 2654 |
|
$11.1500 | Buy Now |
DISTI #
MASW-007587TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.9800 | Buy Now |
DISTI #
MASW-007587
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 2654 |
|
$11.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASW-007587-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007587-TR3000
MACOM
Diversity Switch, 0MHz Min, 4000MHz Max, 1.2dB Insertion Loss-Max, MO-220VEED-1, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.24 |