Part Details for MASW-007588-TR3000 by MACOM
Overview of MASW-007588-TR3000 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-007588-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1357-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 12QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9157 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
937-MASW007588TR3
|
Mouser Electronics | RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C RoHS: Compliant | 1598 |
|
$1.6400 / $3.2900 | Buy Now |
DISTI #
54694066
|
Verical | Electromechanical Switch SPDT PQFN T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1529 | Americas - 113 |
|
$1.5500 | Buy Now |
DISTI #
MASW-007588
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 114 |
|
$1.5100 | Buy Now |
DISTI #
MASW-007588TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5100 | Buy Now |
Part Details for MASW-007588-TR3000
MASW-007588-TR3000 CAD Models
MASW-007588-TR3000 Part Data Attributes
|
MASW-007588-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007588-TR3000
MACOM
SPDT, 0MHz Min, 6000MHz Max, 1.2dB Insertion Loss-Max, MO-220VEED-1, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |