Part Details for MAT04AY by Analog Devices Inc
Overview of MAT04AY by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAT04AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAT04AY-ND
|
DigiKey | MATCHED QUAD TRANSISTOR Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1751 In Stock |
|
$16.6300 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, DIP | 100 |
|
$18.1943 / $21.4050 | Buy Now |
|
Rochester Electronics | MATCHED Monolithic Quad TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1751 |
|
$14.2700 / $16.7900 | Buy Now |
Part Details for MAT04AY
MAT04AY CAD Models
MAT04AY Part Data Attributes
|
MAT04AY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT04AY
Analog Devices Inc
TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 400 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.06 V |
Alternate Parts for MAT04AY
This table gives cross-reference parts and alternative options found for MAT04AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT04AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT-04AY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04AY vs MAT-04AY |
MAT04EY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT04AY vs MAT04EY |
MAT04EY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04EY |
MAT04AY | 30mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14 | Rochester Electronics LLC | MAT04AY vs MAT04AY |
MAT-04EY | TRANSISTOR 30 mA, 40 V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERDIP-14, BIP General Purpose Small Signal | Analog Devices Inc | MAT04AY vs MAT-04EY |
MAT04AY/883 | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04AY/883 |
MAT04BIEY | Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, | Precision Monolithics Inc | MAT04AY vs MAT04BIEY |