Part Details for MAVR-000340-1146AT by TE Connectivity
Overview of MAVR-000340-1146AT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAVR-000340-1146AT
MAVR-000340-1146AT CAD Models
MAVR-000340-1146AT Part Data Attributes
|
MAVR-000340-1146AT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAVR-000340-1146AT
TE Connectivity
VARACTOR DIODE,SINGLE,18.5PF C(T),SC-70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 16.67% | |
Diode Capacitance Ratio-Min | 3.2 | |
Diode Capacitance-Nom | 18.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MAVR-000340-1146AT
This table gives cross-reference parts and alternative options found for MAVR-000340-1146AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAVR-000340-1146AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB639CE6327 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | MAVR-000340-1146AT vs BB639CE6327 |
HVC308A | Variable Capacitance Diode, 14.8pF C(T), 35V, Silicon, ULTRA SMALL, UFP, SC-79, 2 PIN | Hitachi Ltd | MAVR-000340-1146AT vs HVC308A |
SMV1255-011 | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | MAVR-000340-1146AT vs SMV1255-011 |
BB640E6433 | Variable Capacitance Diode, Silicon | Siemens | MAVR-000340-1146AT vs BB640E6433 |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | MAVR-000340-1146AT vs BB659C |
SMV1270-079 | Variable Capacitance Diode, S Band, 23.6pF C(T), 20V, Silicon, Hyperabrupt | Alpha Industries | MAVR-000340-1146AT vs SMV1270-079 |
HVC306A | Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | MAVR-000340-1146AT vs HVC306A |
BBY51 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | MAVR-000340-1146AT vs BBY51 |
SMV1143-011LF | S BAND, 12.9pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT PACKAGE-2 | Skyworks Solutions Inc | MAVR-000340-1146AT vs SMV1143-011LF |
BBY51-07 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | MAVR-000340-1146AT vs BBY51-07 |