Part Details for MAX136CMH+TD by Maxim Integrated Products
Overview of MAX136CMH+TD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX136CMH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX136CMH+TD-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8911 / $7.5129 | Buy Now |
Part Details for MAX136CMH+TD
MAX136CMH+TD CAD Models
MAX136CMH+TD Part Data Attributes:
|
MAX136CMH+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX136CMH+TD
Maxim Integrated Products
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFP, QFP44,.5SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10.0075 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.0075 mm |
Alternate Parts for MAX136CMH+TD
This table gives cross-reference parts and alternative options found for MAX136CMH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX136CMH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX136CMH-TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX136CMH+TD vs MAX136CMH-TD |
MAX136CMH-D | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX136CMH+TD vs MAX136CMH-D |
MAX136CMH+D | Low Power, 31⁄2 Digit A/D Converter with Display Hold, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX136CMH+TD vs MAX136CMH+D |