-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24V Pin-Configurable Industrial Sensor Output Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 24V 100mA Pin-Configurable Ind Min Qty: 1 Package Multiple: 1 | 81 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14838GTC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14838GTC+
Analog Devices Inc
24V Pin-Configurable Industrial Sensor Output Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Date Of Intro | 2014-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX14838GTC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14838GTC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14838GTC+T | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GTC+ vs MAX14838GTC+T |
MAX14839GTC+T | Interface Circuit, TDFN-12 | Maxim Integrated Products | MAX14838GTC+ vs MAX14839GTC+T |
MAX14839GTC+ | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GTC+ vs MAX14839GTC+ |
MAX14839GTC+T | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GTC+ vs MAX14839GTC+T |
MAX14839GTC+ | Interface Circuit, BICMOS, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 | Maxim Integrated Products | MAX14838GTC+ vs MAX14839GTC+ |