Part Details for MAX1575ETE/V+T by Maxim Integrated Products
Overview of MAX1575ETE/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1575ETE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX1575ETE/V+TTR-ND
|
DigiKey | IC LED DRV RGLT MULT-STEP 16TQFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for MAX1575ETE/V+T
MAX1575ETE/V+T CAD Models
MAX1575ETE/V+T Part Data Attributes:
|
MAX1575ETE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1575ETE/V+T
Maxim Integrated Products
LED Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX1575ETE/V+T
This table gives cross-reference parts and alternative options found for MAX1575ETE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1575ETE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1575ETE | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, QFN-16 | Maxim Integrated Products | MAX1575ETE/V+T vs MAX1575ETE |
MAX1575ETE/V+ | LED Driver | Maxim Integrated Products | MAX1575ETE/V+T vs MAX1575ETE/V+ |
MAX1575ETE+TG104 | LED Driver, 6-Segment, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGC, QFN-16 | Maxim Integrated Products | MAX1575ETE/V+T vs MAX1575ETE+TG104 |