-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16001ATET
|
Mouser Electronics | Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage uP RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
|
Analog Devices Inc | Low-Voltage, Quad-/Hex-/Octal- Min Qty: 2500 Package Multiple: 1 | 4702 |
|
$4.6500 / $4.7399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16001ATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16001ATE+T
Analog Devices Inc
Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-11-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX16001ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16001ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16001CTE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001CTE+T |
MAX16001BTE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001BTE+T |
MAX16001DTE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001DTE+ |
MAX16001DTE+ | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001ATE+T vs MAX16001DTE+ |
MAX16001ATE+ | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001ATE+ |
MAX16001BTE+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001ATE+T vs MAX16001BTE+T |
MAX16001ETE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001ETE+T |
MAX16001ETE+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001ATE+T vs MAX16001ETE+T |
MAX16001DTE+T | Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16001ATE+T vs MAX16001DTE+T |
MAX16001DTE+T | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16001ATE+T vs MAX16001DTE+T |