Part Details for MAX16992ATCD/VY+ by Maxim Integrated Products
Overview of MAX16992ATCD/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX16992ATCD/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16992ATCD/VY+-ND
|
DigiKey | 36V 2.5MHZ AUTO BOOST/SEPIC CONT Min Qty: 490 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0179 | Buy Now |
Part Details for MAX16992ATCD/VY+
MAX16992ATCD/VY+ CAD Models
MAX16992ATCD/VY+ Part Data Attributes:
|
MAX16992ATCD/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16992ATCD/VY+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-11 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16992ATCD/VY+
This table gives cross-reference parts and alternative options found for MAX16992ATCD/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992ATCD/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992ATCD/V+T | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCD/VY+ vs MAX16992ATCD/V+T |
MAX16992ATCD+ | Switching Controller | Maxim Integrated Products | MAX16992ATCD/VY+ vs MAX16992ATCD+ |
MAX16992ATCD/VY+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCD/VY+ vs MAX16992ATCD/VY+T |
MAX16992ATCD/V+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCD/VY+ vs MAX16992ATCD/V+T |
MAX16992ATCD/VY+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCD/VY+ vs MAX16992ATCD/VY+ |
MAX16992ATCD/V+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, TQFN-12 | Maxim Integrated Products | MAX16992ATCD/VY+ vs MAX16992ATCD/V+ |
MAX16992ATCD/VY+T | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCD/VY+ vs MAX16992ATCD/VY+T |